AWSP150-24, Switching Power Supplies SWITCHMODE POWER SUPPLY - Input: 85-264Vac@50/60Hz. Output: 24Vdc, 6.3 Amp, 150W. Safety Approvals: cRU

AWSP150-24, Switching Power Supplies SWITCHMODE POWER SUPPLY - Input: 85-264Vac@50/60Hz. Output: 24Vdc, 6.3 Amp, 150W. Safety Approvals: cRU
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
17 040 руб.
от 5 шт.15 400 руб.
от 10 шт.13 510 руб.
от 30 шт.13 054.03 руб.
Добавить в корзину 1 шт. на сумму 17 040 руб.
Номенклатурный номер: 8004590910
Артикул: AWSP150-24
Бренд: Triad Magnetics

Описание

Power\Power Supplies\Switching Power Supplies
AWSP Single Output Power Supply

Triad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6.3 A
Output Power: 151 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: AWSP150
Subcategory: AC-DC Power Supply
Вес, г 560

Техническая документация

Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.