AWSP60-24, Switching Power Supplies Input: 85-264Vac@50/60Hz. Output: 24Vdc, 2.5 Amp, 60W. Safety Approvals: cRU, RU, TUV, CE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 7-9 недель
8 900 руб.
от 5 шт. —
8 370 руб.
от 10 шт. —
7 360 руб.
от 30 шт. —
6 828.08 руб.
Добавить в корзину 1 шт.
на сумму 8 900 руб.
Описание
Power\Power Supplies\Switching Power Supplies
AWSP Single Output Power SupplyTriad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.
Технические параметры
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Industry: | Industrial |
Input Voltage: | 85 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Triad Magnetics |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2.5 A |
Output Power: | 60 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | AWSP60 |
Subcategory: | AC-DC Power Supply |
Applications | ITE (Commercial) |
Approval Agency | TUV, UR |
Current - Output (Max) | 2.5A |
ECCN | EAR99 |
Efficiency | 81% |
Features | Adjustable Output, Universal Input |
HTSUS | 8504.40.6018 |
Minimum Load Required | No |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -10В°C ~ 60В°C (With Derating) |
Package | Box |
Power (Watts) | 60W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AWSP60 -> |
Size / Dimension | 6.30"" L x 3.86"" W x 1.50"" H (160.0mm x 98.0mm x |
Type | Enclosed |
Voltage - Input | 85 ~ 264 VAC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 24V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 241 КБ
Datasheet AWSP60-24
pdf, 261 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.