VPT30-3330, Power Transformers POWER XFMR 30.0VCT@3.33A UL/CE TOROIDAL MOUNT

VPT30-3330, Power Transformers POWER XFMR 30.0VCT@3.33A UL/CE TOROIDAL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
9 450 руб.
от 12 шт.8 550 руб.
от 24 шт.7 880 руб.
Добавить в корзину 1 шт. на сумму 9 450 руб.
Номенклатурный номер: 8004590984
Артикул: VPT30-3330
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
VPT Toroidal Power Transformers

Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130 C, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 12
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Outside Diameter: 87 mm
Power Rating: 100 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 3.33 A/6.66 A
Secondary Voltage Rating: 15 V to 30 V
Secondary Winding: Dual Secondary Winding
Series: VPT
Subcategory: Transformers
Termination Style: Wire Leads
Вес, кг 1

Техническая документация

Datasheet
pdf, 157 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.