AT91SAM7SE512B-AU, ARM Microcontrollers - MCU IND TEMP MRL B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 780 руб.
от 25 шт. —
3 870 руб.
от 72 шт. —
3 260 руб.
Добавить в корзину 1 шт.
на сумму 4 780 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
AT91SAM7 Flash MicrocontrollersMicrochip Technology AT91SAM7 Flash Microcontrollers (MCUs) are based on the 32-bit ARM7TDMI® RISC processor. Microchip AT91SAM7L MCUs are ultra-low power devices embedding power switches controlling multiple power islands and programmable voltage regulators to reduce power consumption in active and standby modes. A91SAM7S MCUs feature up to 512K bytes of embedded high-speed Flash of high-speed Flash and up to 128K of SRAM, a large set of peripherals, including an 802.3 Ethernet MAC, and a CAN controller. A complete set of system functions minimizes the number of external components.
Технические параметры
ADC Resolution: | 10 bit |
Analogue Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 55 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 88 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | LQFP-128 |
Packaging: | Tray |
Processor Series: | SAM7S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAM7S/SE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM7TDMI |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM7SE |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | EBI/SPI/TWI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 55 |
Maximum CPU Frequency (MHz) | 55 |
Maximum Expanded Memory Size | 512MB |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.65|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 88 |
Packaging | Tray |
Part Status | Active |
PCB changed | 128 |
Pin Count | 128 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 32KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 32bit |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x16 bit |
Package Type | LQFP |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 1.65 → 1.95 V |
USB Channels | 1 |
Width | 14mm |
Вес, г | 0.62 |
Техническая документация
AT91SAM7SE
pdf, 5953 КБ
Datasheet
pdf, 722 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5418 КБ
Datasheet
pdf, 1778 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем