ATMEGA162-16AUR, 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
от 25 шт. —
1 460 руб.
от 100 шт. —
1 240 руб.
от 2000 шт. —
1 151.54 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 2000 |
Interface Type: | JTAG, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | TQFP-44 |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of I/Os | 35 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 1KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.48 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем