ATTINY4313-SU, 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 25 шт. —
330 руб.
от 111 шт. —
281 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.
Технические параметры
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: | 37 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, SPI, USART, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny4313 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.6mm |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 634 КБ
Datasheet
pdf, 4752 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATTINY4313-SU
pdf, 562 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем