D1210-10, Solid State Relays - Industrial Mount 10A 120V DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 630 руб.
от 10 шт. —
12 630 руб.
Добавить в корзину 1 шт.
на сумму 14 630 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
10A & Below Solid-State Relays (SSRs)Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 140 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 10A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | 1 -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 140V |
Вес, г | 74.9 |
Техническая документация
Похожие товары