ZRS-8480-CW, LED Lighting Modules 8.0mm X 480mm LED Cool White Light Bar
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 7-9 недель
4 680 руб.
от 10 шт. —
3 540 руб.
Добавить в корзину 1 шт.
на сумму 4 680 руб.
Альтернативные предложения1
Описание
Opto-electronics\LED Lighting\LED Bulbs & Modules\LED Lighting Modules
ZRS Series LED Light BarJKL Components ZRS Series LED Light Bar is easy to mount on any flat surface and is vibration resistant, shock resistant, high-brightness, and energy efficient. This JKL Components LED light bar has a working voltage of 12V DC, a working current of 200 mA, and an LED viewing angle of 120°.
Технические параметры
Цвет свечения | Белый | |
Brand: | JKL Components | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 200 mA | |
Illumination Colour: | White(Cool White) | |
Luminous Flux/Radiant Flux: | 90 lm | |
Manufacturer: | JKL Components | |
Mounting Style: | PCB Mount | |
Number of LEDs: | 30 | |
Packaging: | Tube | |
Power Rating: | 2.4 W | |
Product Category: | LED Lighting Modules | |
Product Type: | LED Bulbs & Modules | |
Product: | LED Light Strips, Rigid | |
Size: | 480 mm x 8 mm x 5.5 mm | |
Subcategory: | LED Lighting | |
Type: | Linear Arrays-Rigid | |
Vf - Forward Voltage: | 12 V | |
Viewing Angle: | 120 deg | |
Wavelength/Colour Temperature: | 6500 K | |
Color | White, Cool | |
Configuration | Linear Light Strip | |
Current - Max | 200mA | |
Current - Test | 200mA | |
ECCN | EAR99 | |
Features | With Connector | |
Height | 3.60mm | |
HTSUS | 8541.40.2000 | |
Lens Type | Flat | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Luminous Flux @ Current/Temperature | 90lm (Typ) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tube | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 480.00mm L x 8.00mm W | |
Temperature - Test | 25В°C | |
Type | LED Engine | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 12V | |
Вес, г | 27 |
Техническая документация
Datasheet
pdf, 241 КБ
Datasheet ZRS-8480-CW
pdf, 163 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.