233008-06, AC Power Cords 8' GRY HOSPITL GRADE

Фото 1/2 233008-06, AC Power Cords 8' GRY HOSPITL GRADE
Изображения служат только для ознакомления,
см. техническую документацию
446 шт., срок 7-9 недель
2 940 руб.
от 10 шт.2 520 руб.
от 25 шт.2 220 руб.
от 50 шт.2 127.15 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004591553
Артикул: 233008-06

Описание

Wire & Cable\Cable Assemblies\AC Power Cords
Hospital Grade Power Cords

Qualtek's Hospital Grade Power Cords applications are patient care equipment cords with a temperature rating of 60 C

Технические параметры

Brand: Qualtek
Cable Length: 2.4 m
Conductor Color Coding: Black, White, Green
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 65
Jacket Color: Gray
Manufacturer: Qualtek
Plug: NEMA 5-15P-HG
Power Rating: 1.25 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: North America
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Hospital Grade Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 18 AWG
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Gray
Cord Type SJT
Current Rating (Amps) 10A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Hospital Grade
HTSUS 8544.42.9090
Length 8.00' (2.44m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Shielding Unshielded
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Voltage Rating 125VAC
Wire Gauge 18 AWG
Вес, г 258.6

Техническая документация

Datasheet 233008-06
pdf, 156 КБ
Datasheet 233008-06
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.