FAA1-08025NBMW31, AC Fans AC FAN 80x25mm Ball 115VAC WIRE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
5 770 руб.
Добавить в корзину 1 шт.
на сумму 5 770 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\AC Fans
AC, DC, and HPLC AC Axial FansQualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.
Технические параметры
Потребляемая мощность, Вт | 13.9 | |
Тип подшипника | Ball | |
Рабочее напряжение,В | 115 | |
Частота вращения,об./мин. | 2500 | |
Производительность,м.куб./мин. | 19 | |
Шум, дБA | 24 | |
Толщина,мм | 25 | |
Brand: | Qualtek | |
Current Type: | AC | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Housing Material: | Aluminum | |
Manufacturer: | Qualtek | |
Pressure Type: | 1.9 mmAq, 3 mmAq | |
Product Category: | AC Fans | |
Product Type: | AC Fans | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Axial | |
Approval Agency | CE, cURus, TUV | |
California Prop 65 | Warning Information | |
Current Rating (Amps) | 0.055A | |
ECCN | EAR99 | |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd | |
Fan Type | Tubeaxial | |
HTSUS | 8414.59.6590 | |
Material - Blade | Plastic | |
Material - Frame | Aluminum | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | FAA1-08025-> | |
Size / Dimension | Square-80mm L x 80mm H | |
Static Pressure | 0.118 in H2O(29.4 Pa) | |
Termination | 2 Wire Leads | |
Weight | 0.463 lb(210.01 g) | |
Width | 25.00mm | |
Вес, г | 210 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.