BB-32620, PCBs & Breadboards Breadboard (3.4 X 3.2 X 0.3 In)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
2 560 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
Board-ganizer Enclosure KitBud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.
Технические параметры
Brand: | Bud Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Bud Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Solderless Breadboards |
Series: | BB |
Subcategory: | Prototyping |
Type: | Solderless |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Tie Points (Total) | 600 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BG, Board-Ganizer -> |
Size / Dimension | 3.40"" x 3.20"" (86.4mm x 81.3mm) |
Type | Terminal Strip (No Frame) |
Video File | The Board-ganizer, Bud Industries' development boa |
Вес, г | 170.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.