DMB-4773-CB, Terminal Block Tools & Accessories Din Rail PCB 3.421 x 4.047" (DMB-4773)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
3 270 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Tools & Accessories
DIN Rail Mount Multi-Board BoxesBud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.
Технические параметры
Brand: | Bud Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Bud Industries |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Series: | DMB |
Subcategory: | Terminal Blocks |
Board Thickness | 0.063"" (1.60mm) |
Circuit Pattern | Pad Per Hole (Round) |
ECCN | EAR99 |
Hole Diameter | 0.051"" (1.30mm) |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Pitch | 0.100"" (2.54mm), 0.200"" (5.08mm) |
Plating | Plated Through Hole (PTH) |
Proto Board Type | Breadboard, Din Rail Mount |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DMB -> |
Size / Dimension | 4.05"" L x 3.42"" W (102.8mm x 86.9mm) |
Video File | Enclosure Modifications: Quick Steps to 5-Day Deli |
Вес, г | 2.84 |
Техническая документация
Datasheet DMB-4773-CB
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары