2249-E-48, RF Cable Assemblies BNC-BNC MALE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
7 970 руб.
Добавить в корзину 1 шт.
на сумму 7 970 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Cable Assembly with BNC Male on Each EndThe Pomona Electronics Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.
Технические параметры
Brand: | Pomona Electronics |
Cable Length: | 4 ft |
Cable Type: | RG-59B/U |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Series: | BNC |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | BNC |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Impedance: | 75 Ohms |
Jacket Colour: | Black |
Manufacturer: | Pomona |
Maximum Frequency: | 4 GHz |
Part # Aliases: | 1931904 |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | 2249-E |
Subcategory: | Cable Assemblies |
1st Connector | BNC Plug |
1st Contact Gender | Male |
2nd Connector | BNC Plug |
2nd Contact Gender | Male |
Cable Impedance | 75 Ohms |
Cable Type | RG-59B |
Color | Black |
ECCN | EAR99 |
Features | Shielded |
HTSUS | 8544.20.0000 |
Length | 48.0"" (1.2m) 4.0' |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 60В°C |
Overall Impedance | 75 Ohms |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | BNC to BNC |
Вес, г | 118 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.