CD-02-05-3-4, Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 4 Pin

CD-02-05-3-4, Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 4 Pin
Изображения служат только для ознакомления,
см. техническую документацию
649 шт., срок 7-9 недель
630 руб.
от 10 шт.580 руб.
от 25 шт.555 руб.
от 100 шт.447.16 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004592158
Артикул: CD-02-05-3-4
Бренд: Wakefield-Vette

Описание

Thermal Management\Thermal Interface Products
ulTIMiFlux Thermal Material

Wakefield-Vette ulTIMiFlux Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Materials (TIM) are a secondary material installed between the heat sink and the device that is designed to improve the thermal transfer to the heat sink.

Технические параметры

Brand: Wakefield-Vette
Breakdown Voltage: 9.2 kVAC
Color: Orange
Designed for: TO-3
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Manufacturer: Wakefield-Vette
Material: Phase Change Compound
Maximum Operating Temperature: +60 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Insulator
Series: CD-02
Subcategory: Thermal Management
Tensile Strength: 100 psi
Thickness: 0.076 mm
Tradename: ulTIMiFlux
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.