TEC-30-36-127, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 3.0A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
5 950 руб.
от 10 шт. —
4 960 руб.
Добавить в корзину 1 шт.
на сумму 5 950 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
TEC Series Thermoelectric Cooler ModulesWakefield-Vette TEC Series Thermoelectric Cooler Modules meet requirements of higher currents and larger cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C but the ambient temperature can arrive at +100°C. The TEC Series Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments as well as laboratory equipment, consumables, and industrial and electrical equipment. The components are SGS ISO9001 verified, RoHS and REACH compliant, and UL certified.
Технические параметры
Brand: | Wakefield-Vette |
Delta Tmax: | +75 C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Wakefield-Vette |
Maximum Current: | 3 A |
Maximum Operating Temperature: | +90 C |
Maximum Voltage: | 16.4 V |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 29.8 W |
Series: | TEC |
Subcategory: | Thermoelectric |
Current - Max | 3A |
Delta Tmax @ Th | 67В°C @ 25В°C |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 3.60mm |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stages | 1 |
Operating Temperature | 90В°C |
Package | Bulk |
Qmax @ Th | 25.7W @ 25В°C |
REACH Status | REACH Unaffected |
Resistance | 4.16 Ohms |
RoHS Status | ROHS3 Compliant |
Series | TEC -> |
Size / Dimension | Square - 30.00mm L x 30.00mm W |
Voltage - Max | 15.4V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.