MBS, Standard Circular Contacts FEMALE SOLDER CUP

679 шт., срок 6-8 недель
370 руб.
от 100 шт.280 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004592197
Артикул: MBS
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Contacts
Circular Connectors NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.

Технические параметры

Тип контактов Socket(Female)
Покрытие контактов Gold
Brand: Neutrik
Contact Type: Machined Contacts
Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Subcategory: Circular Connectors
Termination Style: Solder
Wire Gauge: 24 AWG
Вес, г 0.19

Техническая документация

Datasheet
pdf, 6793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.