MFI, Standard Circular Connector INSERT MINICON FML WITHOUT CONTACTS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
433 шт., срок 7-9 недель
530 руб.
от 100 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial SolutionsNeutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON, etherCON, opticalCON, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.
Технические параметры
Серия | miniCON |
Тип соединения | push-pull |
Тип контактов | Socket(Female) |
Покрытие контактов | Gold |
Accessory Type: | Insert |
Brand: | Neutrik |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Neutrik |
Number of Positions: | 12 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Вес, г | 64 |
Техническая документация
Datasheet
pdf, 6795 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.