NC3MBH-E, XLR Connectors Receptacle - B series - XLR 3 pin - male - PCBH - Pin 1 isolated - ground/shell/front panel connected - additional

NC3MBH-E, XLR Connectors Receptacle - B series - XLR 3 pin - male - PCBH - Pin 1 isolated - ground/shell/front panel connected - additional
Изображения служат только для ознакомления,
см. техническую документацию
741 шт., срок 6-8 недель
1 420 руб.
от 10 шт.1 300 руб.
от 100 шт.995 руб.
от 500 шт.851.44 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004592219
Артикул: NC3MBH-E
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Brass
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Neutrik
Mounting Style: PCB
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: XLR Connectors
Product Type: XLR Connectors
Series: B
Shell Plating: Zinc
Subcategory: Audio и Video Connectors
Voltage Rating: 50 V
Вес, г 17.72

Техническая документация

Datasheet
pdf, 7143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.