NE8FAV-Y110, Modular Connectors / Ethernet Connectors IDC 110 PUNCH RECPT.

Фото 1/2 NE8FAV-Y110, Modular Connectors / Ethernet Connectors IDC 110 PUNCH RECPT.
Изображения служат только для ознакомления,
см. техническую документацию
1428 шт., срок 7-9 недель
3 930 руб.
от 10 шт.3 430 руб.
от 100 шт.2 980 руб.
от 250 шт.2 726.06 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004592245
Артикул: NE8FAV-Y110
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
A Series XLR Connectors

Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Neutrik
Color: Black, Blue
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Female)
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Vertical
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: A
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: IDC
Tradename: etherCON
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V
Вес, г 13

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.