PICO-PI-IMX6UL

PICO-PI-IMX6UL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 740 руб.
Добавить в корзину 1 шт. на сумму 26 740 руб.
Номенклатурный номер: 8004592283
Бренд: Wandboard

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC)
Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC) has 3 Hirose high-speed 70-pin board-to-board connectors. The System-on-Module provides the real-world interfaces like audio, network, USB and a large number of signals on the various pin headers. The module integrates the NXP i.MX6Ultralite, Memory, eMMC, Power Management IC (PMIC), and Wi-Fi/Bluetooth on the module. The i.MX 6UltraLite is an ultra-efficient processor family with an advanced single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz.

Технические параметры

Brand: Wandboard
Core: ARM Cortex A7
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Android Things
Interface Type: GPIO, I2C, I2S, SPI, UART
Manufacturer: Wandboard
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Part # Aliases: PICOPIIMX6ULLG528
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: i.MX 6ULL, i.MX 6UltraLite
Вес, г 189

Техническая документация

Datasheet PICO-PI-IMX6UL
pdf, 2273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.