2336396-2, LED Lighting Fixture Accessories LIGHT CONTROLLERBASE 7P 81mm W/VENT

2336396-2, LED Lighting Fixture Accessories LIGHT CONTROLLERBASE 7P 81mm W/VENT
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.2 120 руб.
от 100 шт.1 840 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8004593623
Артикул: 2336396-2
Бренд: TE Connectivity

Описание

Opto-electronics\LED Lighting\LED Bulbs & Modules\LED Lighting Fixture Accessories
LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

Технические параметры

Способ монтажа PCB Mount
Brand: TE Connectivity/P&B
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: ANSI Street Light Controls
Manufacturer: TE Connectivity
Product Category: LED Lighting Fixture Accessories
Product Type: LED Lighting Fixture Accessories
Product: Accessories
Subcategory: LED Lighting
Type: Street Lighting Base Assembly
Вес, г 45

Техническая документация

Datasheet 2336396-2
pdf, 1538 КБ