5-102202-3, Headers & Wire Housings SHROUDED VERT SNGL 6 with standoffs

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
630 руб.
от 116 шт. —
619 руб.
от 261 шт. —
584.64 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Connectors\Headers & Wire Housings
Система соединений AMPMODU TE Connectivity (TE) Система соединений AMPMODU обеспечивает соединения с уникальной модульной концепцией с использованием точно сформированных контактов розеток и ответных штырей. Сопряжение штыревых и розеточных контактов этой системы очень терпимо. Это стало возможным благодаря стойке с вводом без заусенцев и гнездовым контактом с двойными консольными балками и ограничителями защиты от перенапряжения.
Технические параметры
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 29 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Mating Post Length: | 6.1 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Approved Standards | CSA LR7189, (UL E28476) |
Board-to-Board Configuration | Parallel |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Load Condition | Fully Loaded |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Board-to-Board |
Contact Base Material | Brass |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.381 µm |
Contact Shape & Form | Square |
Contact Type | Pin |
Contact Underplating Material | Nickel |
CSA Certified | Yes |
CSA File Number | LR7189 |
Dielectric Withstanding Voltage (Max) | 750 Vrms |
Header Type | Shrouded |
Housing Color | Black |
Housing Material | Thermoplastic |
Housing Temperature Rating | Standard |
Insulation Resistance | 5000 M? |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Number of Positions | 6 |
Number of Rows | 1 |
Operating Temperature Range | -65-105 °C |
Packaging Method | Tray |
Packaging Quantity | 29 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Finish | Matte |
PCB Contact Termination Area Plating Material Thickness | 2.54-5.08 µm |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 1.4 mm |
Post Size | 0.64 mm |
Row-to-Row Spacing | 2.54 mm |
Solder Process Feature | Board Standoff |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.3 mm |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
Вес, г | 1.36 |
Техническая документация
Datasheet
pdf, 3917 КБ
Datasheet
pdf, 253 КБ
Datasheet
pdf, 254 КБ
Datasheet 9-146462-0
pdf, 12900 КБ
Чертеж
pdf, 49 КБ