602439001, Antennas GNSS 9 M/SMA/3.0

602439001, Antennas GNSS 9 M/SMA/3.0
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
5 450 руб.
от 10 шт.4 470 руб.
от 25 шт.4 270 руб.
Добавить в корзину 1 шт. на сумму 5 450 руб.
Номенклатурный номер: 8004594688
Артикул: 602439001
Бренд: TE Connectivity / Hirschmann

Описание

Passive Components\Antennas
Antennas
TE Connectivity's Hirschmann Mobility Antennas provide antennas, telematics, and infotainment technologies for communication and connectivity. Formerly Hirschmann Car Communication, the antennas serve the car, commercial vehicle, and broad transportation market. TE Connectivity's Hirschmann Mobility Antennas product offering of antenna, tuner, and telematics systems enable accurate reception of broadcasting services, mobile radio, and data services for communication in and to vehicles.

Технические параметры

Antenna Connector Type: SMA Male
Brand: TE Connectivity/Hirschmann
Cable Type: 3 M RG174
Centre Frequency: 1575 MHz, 1602 MHz
Impedance: 50 Ohms
IP Rating: IP6K7
Manufacturer: TE Connectivity
Maximum Frequency: 1614.94 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 1575.42 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Magnetic Mount
Number of Bands: 2 Band
Part # Aliases: 602-439-001
Product Category: Antennas
Product Type: GPS Antennas-GNSS, GLONASS, Galileo, Beidou
Product: Vehicle Antennas
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 12:00

Техническая документация

Datasheet
pdf, 264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.