D369-G66-NP4, Rectangular MIL Spec Connectors 369 Inline PCB RCPT 6-Way, N-Key, Pin

D369-G66-NP4, Rectangular MIL Spec Connectors 369 Inline PCB RCPT 6-Way, N-Key, Pin
Изображения служат только для ознакомления,
см. техническую документацию
13 180 руб.
от 10 шт.11 820 руб.
от 25 шт.10 860 руб.
от 50 шт.10 680.78 руб.
Добавить в корзину 1 шт. на сумму 13 180 руб.
Номенклатурный номер: 8004595439
Артикул: D369-G66-NP4
Бренд: TE Connectivity

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyetherimide(PEI)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: YD369-G66-NP400000
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Headers
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Вес, г 3.36

Техническая документация

Datasheet
pdf, 761 КБ