DBL400, DIN Rail Terminal Blocks SP 400A DIN

DBL400, DIN Rail Terminal Blocks SP 400A DIN
Изображения служат только для ознакомления,
см. техническую документацию
15 890 руб.
от 10 шт.14 210 руб.
Добавить в корзину 1 шт. на сумму 15 890 руб.
Номенклатурный номер: 8004595529
Артикул: DBL400
Бренд: TE Connectivity

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
Entrelec DBL Power Distribution Blocks

TE Connectivity's Entrelec DBL Power Distribution Blocks offer a compact and modular design with three configuration options. Designers can configure TE's Entrelec DBL Power Distribution Boxes as single- or multi-pole splitters or group several inputs into one output. These power distribution blocks include a flexible cover that facilitates identification and wiring. This modular and touch-proof design concept eliminates the need for bus bars, isolators, fasteners, or protection screens. The series offers a 1500V DC voltage rating that is designed to meet solar-inverter requirements. DBL boxes are also ideal for power distribution in a variety of industrial and commercial equipment.

Технические параметры

Brand: TE Connectivity/Entrelec
Color: Gray
Connection Method: Bolt
Current Rating: 400 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Mounting Style: DIN Rail
Number of Positions: 12 Position
Part # Aliases: 1SNL340010R0000
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Subcategory: Terminal Blocks
Type: Power Distribution Blocks
Voltage Rating: 1 kV
Вес, г 436.3

Техническая документация

Datasheet
pdf, 11690 КБ