BATTU20.1/8.9A1077MM, Heat Shrink Tubing & Sleeves HEAT SHRINK DW BLK 20.1/8.9 77MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 20000 шт.
Добавить в корзину 20000 шт.
на сумму 3 000 000 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
BATTU Dual Wall Heat Shrink TubingTE Connectivity's BATTU Dual Wall Heat Shrink Tubing is ideal for battery or power cable-to-terminal applications in harsh environments, providing electrical isolation, mechanical protection, and moisture-resistance. The BATTU tubing is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. The semi-rigid tubing also offers a degree of strain relief and withstands operating temperatures up to +130°C.
Технические параметры
Brand: | TE Connectivity/Raychem |
Color: | Black |
Dielectric Strength: | 19.7 kV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Inside Diameter: | 20.1 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -40 C |
Minimum Shrink Temperature: | +110 C |
Part # Aliases: | NB07206001 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Dual Wall Heat Shrink Tubing |
Recovered Diameter: | 8.9 mm |
Shrink Ratio: | 2:1 |
Size: | 20.1 mm/8.9 mm |
Subcategory: | Wire & Cable Management |
Type: | Adhesive Lined/Dual Wall |
Color | Black |
ECCN | EAR99 |
Features | Adhesive Lined, Flame Retardant |
HTSUS | 3926.90.9985 |
Inner Diameter - Recovered | 0.350"" (8.89mm) |
Inner Diameter - Supplied | 0.790"" (20.07mm) |
Length | 0.253' (77.22mm, 3.04"") |
Material | Polyolefin (PO), Irradiated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 130В°C |
Package | Bulk |
Recovered Wall Thickness | 0.057"" (1.45mm) |
RoHS Status | RoHS Compliant |
Series | BATTU -> |
Shrink Temperature | 110В°C |
Shrinkage Ratio | 2 to 1 |
Type | Tubing, Semi Rigid |