856-10-002-40-001000, Headers & Wire Housings .050" Z-Bend Target Conn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 шт., срок 6-8 недель
2 550 руб.
от 10 шт. —
2 060 руб.
от 50 шт. —
1 870 руб.
Добавить в корзину 1 шт.
на сумму 2 550 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Target Connectors and ContactsMill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Mill-Max |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0856 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount, Right Angle |
Number of Contacts | 2 |
Number of Rows | 1 |
Package | Bulk |
Pitch | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.