03540003ZXGY, Fuse Holder 3AG 3 Pole MTG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 шт., срок 7-9 недель
1 200 руб.
от 10 шт. —
1 070 руб.
от 50 шт. —
813 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Circuit Protection\Fuse Holders\Fuse Holder
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fuse Size / Group: | 3AB, 3AG |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 3 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Blocks |
Series: | 354 |
Subcategory: | Fuses |
Termination Style: | Solder Lug |
Tradename: | ONI-BLOK |
Type: | Low Profile |
Voltage Rating: | 600 VAC/DC |
California Prop 65 | Warning Information |
Contact Finish | Tin |
Contact Material | Phosphorus Bronze |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
For Use With/Related Products | 3AG, 1/4"" x 1-1/4"" (SFE-20) |
Fuse Size | 0.25"" Dia x 1.26"" L (6.35mm x 32mm) |
Fuse Type | Cartridge |
Fuseholder Type | Block |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Circuits | 3 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | OMNI-BLOKВ® 354 -> |
Termination Style | Solder Lug |
Voltage | 600V |
Вес, г | 15.75 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.