0CNN500.V, Automotive Fuses 500AMP 48VDC 125VAC
![Фото 1/2 0CNN500.V, Automotive Fuses 500AMP 48VDC 125VAC](https://static.chipdip.ru/lib/575/DOC006575302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/394/DOC007394221.jpg)
2460 шт., срок 6-8 недель
10 890 руб.
от 5 шт. —
9 530 руб.
от 10 шт. —
9 030 руб.
от 25 шт. —
7 880.94 руб.
Добавить в корзину 1 шт.
на сумму 10 890 руб.
Описание
Circuit Protection\Fuses\Automotive Fuses
Battery Management System SolutionsLittelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 500 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | CNN |
Fuse Type: | Fast Blow |
Indicator Style: | Element Window |
Interrupt Rating: | 2.5 kA at 48 VDC |
Manufacturer: | Littelfuse |
Mounting Style: | Stud |
Packaging: | Bulk |
Part # Aliases: | CNN500 |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Lift Truck and Battery Operated Fuse |
Series: | CNN |
Subcategory: | Fuses |
Termination Style: | Bolt Down |
Type: | Lift Truck Fuse |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 48 VDC |
Applications | Lift Trucks |
Approval Agency | UR |
Breaking Capacity @ Rated Voltage | 2.5kA |
California Prop 65 | Warning Information |
Current Rating (Amps) | 500A |
ECCN | EAR99 |
Features | Indicating |
Fuse Type | Fuse Strip |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Bolt Mount |
Package | Bulk |
Package / Case | Cylindrical, Blade Terminal (Bolt) |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | POWR-GARDВ® CNN -> |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 48V |
Вес, г | 66.98 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары