CT-0050-D10, Current Transformers 0-20mA AC CURRENT TRANSDUCER

CT-0050-D10, Current Transformers 0-20mA AC CURRENT TRANSDUCER
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
17 630 руб.
Добавить в корзину 1 шт. на сумму 17 630 руб.
Номенклатурный номер: 8004596813
Артикул: CT-0050-D10
Бренд: Littelfuse

Описание

Power\Transformers\Current Transformers
Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Packaging: Bulk
Primary Voltage Rating: 600 V
Product Category: Current Transformers
Product Type: Current Transformers
Series: CT
Subcategory: Transformers
Turns Ratio: 50:5
Вес, г 234.6

Техническая документация

Datasheet CT-0050-D10
pdf, 343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.