DST1040S, Диод выпрямительный Шоттки, 40В, 10А, TO-277B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
137 шт., срок 7 недель
300 руб.
от 10 шт. —
180 руб.
от 30 шт. —
149 руб.
от 100 шт. —
131.15 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
Vehicle Camera Solutions
Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.
Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.
Технические параметры
Brand: | Littelfuse |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 800 uA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | TO-277B-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
REACH - SVHC: | Details |
Series: | DST |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 490 mV |
Vr - Reverse Voltage: | 45 V |
Vrrm - Repetitive Reverse Voltage: | 45 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 728 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.