DST2080C, Schottky Diodes & Rectifiers 80V 25A 2x Common Cathode

DST2080C, Schottky Diodes & Rectifiers 80V 25A 2x Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
2221 шт., срок 6-8 недель
740 руб.
от 10 шт.350 руб.
от 100 шт.310 руб.
от 500 шт.282.35 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Альтернативные предложения2
Номенклатурный номер: 8004596826
Артикул: DST2080C
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Vehicle Camera Solutions
Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.

Технические параметры

Brand: Littelfuse
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 20000
If - Forward Current: 50 A(2x25 A)
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 600 uA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Reel, Cut Tape
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: DST
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 600 mV
Vr - Reverse Voltage: 80 V
Vrrm - Repetitive Reverse Voltage: 80 V
Brand Littelfuse
Configuration Common Cathode
Factory Pack Quantity 1000
If - Forward Current 20 A
Ifsm - Forward Surge Current 100 A
Ir - Reverse Current 600 uA
Manufacturer Littelfuse
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Package / Case TO-220AB-3
Packaging Reel
Product Schottky Rectifiers
Product Category Schottky Diodes Rectifiers
RoHS Details
Series DST
Technology Si
Unit Weight 0.08113 oz
Vf - Forward Voltage 600 mV
Vr - Reverse Voltage 80 V
Vrrm - Repetitive Reverse Voltage 80 V
Вес, г 2.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.