LCF201204C101TG, Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3060 шт., срок 7-9 недель
330 руб.
от 10 шт. —
250 руб.
от 100 шт. —
178 руб.
от 500 шт. —
153.35 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
LCF Common Mode Noise FiltersLittelfuse LCF Common Mode Noise Filters cover the specification for engineering requirements for high-speed differential series interfaces, such as USB 3.1, USB 2.0, MIPI, D-PHY, or HDMI. Littelfuse LCF Filters are effective for suppressing common-mode noise and have almost no effect on high-speed differential data lines. These filters feature a differential mode cut-off frequency of up to 8.78GHz at -3dB.
Технические параметры
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 100 Ohms |
Lead Spacing: | 0.65 mm |
Manufacturer: | Littelfuse |
Maximum DC Current: | 130 mA |
Maximum DC Resistance: | 4 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 4 Channel |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Noise Filters |
Series: | LCF |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 25% |
Type: | High Speed Differential Line Filter |
Техническая документация
Datasheet
pdf, 4862 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.