WT1N, Soldering & Desoldering Stations WT1 SOLDER STATION 90W 120V NA

WT1N, Soldering & Desoldering Stations WT1 SOLDER STATION 90W 120V NA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 720 руб.
Добавить в корзину 1 шт. на сумму 70 720 руб.
Номенклатурный номер: 8004597402
Артикул: WT1N
Бренд: Weller Tools

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
WT1 and WT1H Soldering Stations

Apex Tool Group WT1 and WT1H Soldering Stations are single-channel soldering stations with detailed LCD screens that enable an unprecedented overview of all functions with a quick and easy to reach user-friendly menu button. Both series come in a stackable unit and use a high-performance WTP90 soldering pencil and have a 2-in-1 WSR safety rest. Apex WT1 offers power up to 90W while the WT1H has available power up to 150W.

Технические параметры

Brand: Weller
Cable Type: Cord Type US
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 120 V
Manufacturer: Apex Tool Group
Maximum Temperature: +450 C
Power Rating: 95 W
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Soldering Stations
Subcategory: Solder & Equipment
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.