PIC32MZ1024ECM144-I/PL, 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash Ethernet, Crypto&CAN

PIC32MZ1024ECM144-I/PL, 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash Ethernet, Crypto&CAN
Изображения служат только для ознакомления,
см. техническую документацию
4 710 руб.
от 25 шт.3 840 руб.
Добавить в корзину 1 шт. на сумму 4 710 руб.
Номенклатурный номер: 8004597442
Артикул: PIC32MZ1024ECM144-I/PL

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32MZ EC Series Embedded Connectivity MCUs
Microchip Technology PIC32MZ EC Series Embedded Connectivity Microcontrollers are 32-bit MCUs with integrated audio and graphics interfaces, high-speed USB hub, Ethernet, and advanced analog features. The PIC32MZEC Series includes up to 2MB live-update flash abd up to 512KB SRAM. Targeted at embedded connectivity and IoT applications, these devices are offered with a wide variety of package options for design flexibility.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: JTAG, I2C, PMP, SPI, SQI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 48 Channel
Number of I/Os: 120 I/O
Number of Timers/Counters: 9 Timer
Package / Case: LQFP-144
Packaging: Tray
Processor Series: PIC32MZ EC
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: PIC32MZEC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MIPS32
Вес, г 1.29

Техническая документация

Datasheet
pdf, 4816 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем