24AA025E48T-I/SN, EEPROM 2K 256 X 8 1.8V SERIAL EE, IND
![Фото 1/3 24AA025E48T-I/SN, EEPROM 2K 256 X 8 1.8V SERIAL EE, IND](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/332/DOC026332554.jpg)
![](https://static.chipdip.ru/lib/719/DOC027719710.jpg)
110 руб.
от 25 шт. —
99 руб.
от 100 шт. —
94 руб.
от 3300 шт. —
79.31 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 0.1 mA, 0.05 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA025 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Data Retention | 200yr |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 2kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.7 → 5.5V |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 256x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары