24AA32A-I/MS, EEPROM 4kx8

24AA32A-I/MS, EEPROM 4kx8
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 100 шт.166 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004597504
Артикул: 24AA32A-I/MS
Бренд / Производитель: Microchip Technology

Описание

Semiconductors\Memory ICs\EEPROM
SERIAL EEPROM, 32KBIT, 400KHZ, MSOP-8; Memory Size:32Kbit; EEPROM Memory Configuration:4K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:32Kbit I2C Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; Base Number:24; Clock Frequency Max:400kHz; IC Generic Number:24AA32; IC Interface Type:Serial I2C; Logic Function Number:24AA32; Memory Density:32Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.7V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Access Time: 3.5 us
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 32 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 4 k x 8
Package / Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.7 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 400 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 0.85 mm
Interface Type Serial, 2-Wire, I2C
Length 3 mm
Manufacturer Microchip
Maximum Clock Frequency 100 kHz
Maximum Operating Temperature +85 C
Memory Size 32 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 1.8 V to 5.5 V
Organization 4 k x 8
Package / Case MSOP-8
Packaging Tube
Product Category EEPROM
Programming Voltage 1.7 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Unit Weight 0.004938 oz
Width 3 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 821 КБ
Документация
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем