24LC32AT-I/OT, EEPROM 32K 4K X 8 2.5V SER EE IND
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 25 шт. —
119 руб.
от 100 шт. —
111.89 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 4 k x 8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 400 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Access Time | 900 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 32 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 4 k x 8 |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product Category | EEPROM |
Product Type | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
Subcategory | Memory и Data Storage |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4k |
Organisation | 4k x 8 bit |
Package Type | SOT-23 |
Pin Count | 5 |
Automotive | No |
Chip Density (bit) | 32K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 3500 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.318 |
Техническая документация
Datasheet
pdf, 1299 КБ
Datasheet
pdf, 319 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 821 КБ
Datasheet
pdf, 1423 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем