dsPIC33FJ128GP204-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS

dsPIC33FJ128GP204-I/PT, Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 25 шт.1 660 руб.
от 100 шт.1 410 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8004597967
Артикул: dsPIC33FJ128GP204-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C/SPI/UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TQFP-44
Packaging: Tray
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33FJ128GP204
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 1.28

Техническая документация

Datasheet
pdf, 2923 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем