EVB-KSZ8563, Ethernet Development Tools KSZ8563 Plug-in Evalution Board

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

71 480 руб.
Добавить в корзину 1 шт.
на сумму 71 480 руб.
Описание
Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
Wireless Development KitsIncorporate wireless connectivity and security to designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem including MPLAB X IDE, MPLAB XC C Compilers and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Ethernet Development Tools |
Product Type: | Ethernet Development Tools |
Product: | Evaluation Boards |
Series: | KSZ8563 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | KSZ8563 |
Type: | Ethernet Transceivers |
Base Product Number | KSZ8563 -> |
Contents | Board(s) |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
Function | Ethernet |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Simulation Models | http://ww1.microchip.com/downloads/en/DeviceDoc/KS |
Type | Interface |
Utilized IC / Part | KSZ8563 |
Вес, г | 170.1 |
Техническая документация
Datasheet EVB-KSZ8563
pdf, 17220 КБ
Datasheet EVB-KSZ8563
pdf, 6419 КБ