LAN9514-JZX-TR, USB Interface IC Ethernet Cntrllrs w/ 4-port USB2.0 Hub

LAN9514-JZX-TR, USB Interface IC Ethernet Cntrllrs w/ 4-port USB2.0 Hub
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 25 шт.1 690 руб.
от 100 шт.1 420 руб.
от 3000 шт.1 414.42 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8004598021
Артикул: LAN9514-JZX-TR

Описание

Semiconductors\Interface ICs\USB Interface IC
Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Технические параметры

Brand: Microchip Technology
Data Rate: 480 Mb/s, 1.5 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 288 mA
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: LAN9514
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Type: Hub Controller
Вес, г 0.37

Техническая документация

Datasheet
pdf, 496 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем