MCP4716A0T-E/CH, Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 25 шт. —
260 руб.
от 100 шт. —
222 руб.
от 3000 шт. —
192.88 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
MCP4706, MCP4716, & MCP4726 Single-Channel DACsMicrochip Technology MCP4706, MCP4716, and MCP4726 Single-Channel DACs (Digital-to-Analog converters) feature buffered 8-, 10-, and 12-bit voltage output options and integrated EEPROM. The MCP4706, MCP4716, and MCP4726 DACs are ideal for consumer and industrial applications, including wireless microphones and mp3-player accessories as well as motor control, flow measurement, temperature control, and light control. Integrated EEPROM enables DAC settings to be recalled at power up for added system flexibility. The choice of 8-, 10- or 12-bit resolution provides flexibility with regard to design requirements and cost. These devices also provide low power consumption of 210mA for extended battery life.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Output Type: | Voltage |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 452 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Analog Supply Voltage | 2.7 V~5.5 V |
Interface Type | I2C |
Number Of Bits | 10 |
Number Of Converters | 1 |
Output Type | Voltage-Buffered |
Reference Type | External, Supply |
Automotive | Yes |
Digital Interface Type | Serial(2-Wire, I2C) |
Integral Nonlinearity Error | ??3.625LSB |
Maximum Settling Time - (us) | 6(Typ) |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of DAC Channels | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Voltage Reference | SupplyIExternal |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем