MCP6002-E/MS, Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 25 шт. —
110 руб.
от 100 шт. —
91 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Telehealth/Medical SolutionsMicrochip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 28 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 23 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Qualification: | AEC-Q100 |
Series: | MCP6002 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Type: | 1 MHz, Low Power Op Amp |
Voltage Gain dB: | 112 dB |
Vos - Input Offset Voltage: | 4.5 mV |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Width | 3mm |
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 4.5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Packaging | Rail/Tube |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 112(dB) |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1091 КБ
Datasheet
pdf, 1025 КБ
Datasheet MCP6001/1R/1U/2/4
pdf, 775 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем