MCP601RT-I/OT, Operational Amplifiers - Op Amps Single 2.7V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 25 шт. —
130 руб.
от 100 шт. —
109 руб.
от 3000 шт. —
91.74 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Одиночный усилитель малой мощности R-R O / P 6V Автомобильный 5-контактный SOT-23 T / R
Технические параметры
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 75 dB |
en - Input Voltage Noise Density: | 29 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 23 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 88 dB |
Qualification: | AEC-Q100 |
Series: | MCP601 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 700 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Bias Current (uA) | 0.00006 5.5V 85C |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 2 5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.325 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 2.8 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 29 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 4500 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 2.3 5.5V |
Typical Voltage Gain (dB) | 115 |
Amplifier Type | CMOS |
Input Offset Current | 1pA |
Input Voltage Range | 2.7 → 6 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Offset Voltage | ±2mV |
Output Current | ±30 mA |
Package Type | SOT-23 |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем