MCP6024-I/ST, Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 25 шт. —
610 руб.
от 96 шт. —
496 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
MCP602x Rail-to-Rail Input/Output Op AmpsMicrochip MCP602x Rail-to-Rail Input/Output Operational Amplifiers (Op Amps) have a gain-bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP602x uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP602x operates with a single supply voltage that can be as low as 2.5V while drawing less than 1.35mA of quiescent current per amplifier. These amplifiers are ideal for battery and loop-powered applications. The devices are also well suited for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 8.7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 150 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 74 dB |
Qualification: | AEC-Q100 |
Series: | MCP6024 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 500 uV |
Amplifier Type | Precision |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 7V/µs |
Typical Voltage Gain | 110 dB |
Width | 4.4mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем