MCP6031-E/MC, Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 25 шт. —
240 руб.
от 100 шт. —
208 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
MCP6031 High Precision Op AmpsMicrochip Technology MCP6031 High Precision Op Amps operate with a single supply voltage as low as 1.8V while drawing ultralow quiescent current per amplifier (0.9µA, typical). The MCP6031 also has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.
Технические параметры
Amplifier Type: | Precision Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 165 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
GBP - Gain Bandwidth Product: | 10 kHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 nA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 23 mA |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6031 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Amplifier Type | General Purpose |
Base Product Number | MCP6031 -> |
Current - Input Bias | 1pA |
Current - Supply | 900nA |
ECCN | EAR99 |
Gain Bandwidth Product | 10kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-VFDFN Exposed Pad |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.004V/Вµs |
Supplier Device Package | 8-DFN (2x3) |
Voltage - Input Offset | 150ВµV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1005 КБ
Datasheet MCP6031T-E/OT
pdf, 1010 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем