MCP6N11-100E/SN, Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 100 v/v, I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 25 шт. —
410 руб.
от 100 шт. —
357 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Semiconductors\Amplifier ICs\Instrumentation Amplifiers
MCP6N11 Single Instrumentation AmplifiersMicrochip MCP6N11 Single Instrumentation Amplifiers feature Microchip's unique mCal technology, which is an on-chip calibration circuit that enables low initial offset voltage and is a means to control offset drift. This results in higher accuracy across time and temperature. The MCP6N11's low-power CMOS process technology enables low power while providing a gain-bandwidth product of 500kHz, and it features a hardware shutdown pin for even more power savings. The device's low, 1.8V operation allows two 1.5V batteries to be drained beyond typical use, and its rail-to-rail input and output operation enables full-range use, even in low-supply conditions. Microchip MCP6N11 amp is ideal for applications in the consumer, industrial and medical markets, such as in signal and sensor conditioning, and instrumentation.
Технические параметры
3 dB Bandwidth: | 500 kHz |
Bandwidth: | 500 kHz |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 94 dB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain V/V: | 100 V/V |
GBP - Gain Bandwidth Product: | 35 MHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 94 dB |
SR - Slew Rate: | 9 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 0.35 mV |
Amplifier Type | Instrumentation |
Base Product Number | MCP6N11 -> |
Current - Input Bias | 10pA |
Current - Supply | 800ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 35MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 6V/Вµs |
Supplier Device Package | 8-SOIC |
Video File | Amp'titudes Episode 8 - Introduction to INAsAmp'ti |
Voltage - Input Offset | 350ВµV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V |
Maximum Input Offset Voltage | 0.35V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 0.8 mA |
Minimum CMRR | 88dB |
Minimum Operating Temperature | -40 °C |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 35MHz |
Typical Single Supply Voltage | 1.8 5.5 V |
Width | 3.9mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем