MCP73833-AMI/MF, Battery Management Charge Management Controllers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 25 шт. —
280 руб.
от 120 шт. —
237 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
MCP73xx Charge Management ControllersMicrochip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.75 V to 6 V |
Output Current: | 1.2 A |
Output Voltage: | 4.2 V |
Package / Case: | DFN |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Type: | Linear Charge Management |
Automotive | No |
Battery Type | Li-Pol|Li-Ion |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 2(Typ) |
Minimum Operating Supply Voltage (V) | 3.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 1000 |
Output Voltage (V) | 4.2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Supplier Package | DFN EP |
Supplier Temperature Grade | Industrial |
Type | Linear Battery Charger Controller |
IC Type | Battery Charge Controller IC |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 4.533 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.168 V |
Mounting Type | Surface Mount |
Package Type | DFN |
Typical Operating Supply Voltage | 3.75 to 6 V |
Width | 3mm |
Maximum Operating Supply Voltage - (V) | 6 |
Maximum Supply Current - (mA) | 3 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.75 |
Operating Temperature - (??C) | -40~85 |
Output Voltage - (V) | 4.5I4.2I4.35I4.4 |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем