MCP79410-I/MS, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID

Фото 1/2 MCP79410-I/MS, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.280 руб.
от 100 шт.251 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004598387
Артикул: MCP79410-I/MS

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Real-Time Clocks

Microchip Real-Time Clocks are offered from basic low-cost devices to various mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery-backed clock device. With I2C and SPI RTCCs, various applications can be supported with fewer features and lower performance.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 400 uA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Battery Backup Switching Backup Switching
Brand Microchip Technology
Date Format DW
Factory Pack Quantity 100
Function Calendar, Clock
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 400 uA
Package / Case MSOP-8
Packaging Tube
Product Real Time Clocks
Product Category Real Time Clock
RoHS Details
RTC Bus Interface Serial, I2C
RTC Memory Size 64 B
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Time Format HH
Unit Weight 0.004938 oz
Вес, г 0.1

Техническая документация

Datasheet
pdf, 416 КБ
Документация
pdf, 926 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем