MCP79412-I/ST, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-64

MCP79412-I/ST, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-64
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 25 шт.300 руб.
от 100 шт.268 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004598388
Артикул: MCP79412-I/ST

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Вес, г 0.16

Техническая документация

Datasheet
pdf, 416 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем